Analog Devices MAX5097BATE+T

40V, 600mA Buck Converters with Low-Quiescent-Current Linear Regulator Mode
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5097BATE+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

_legacy Avnet

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX5097BATE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5097BATE+T.

Related Parts

Analog DevicesMAX5097AATE+T
40V, 600mA Buck Converters with Low-Quiescent-Current Linear Regulator Mode
Analog DevicesMAX5097AATE+
MAX5097 Tube Active Step-Down DC to DC switching regulator 14V 5mm 600mA 330kHz
Texas InstrumentsLM2674LD-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 0.5A, 275kHz Switching Freq-Max, PDSO16
Texas InstrumentsLM2674LDX-5.0/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 16-WSON -40 to 125
Texas InstrumentsLM2674LD-ADJ
SWITCHING REG, VOLTAGE-MODE, 1.2 / Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 16-WFDFN Exposed Pad
Analog DevicesMAX618EEE+
MAX618 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 3.99mm 1.4A Switch 250kHz

Descriptions

Descriptions of Analog Devices MAX5097BATE+T provided by its distributors.

40V, 600mA Buck Converters with Low-Quiescent-Current Linear Regulator Mode
IC REG BUCK ADJ/5V 600MA 16TQFN
MAX5097 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 14V 5mm 600mA 330kHz
Industry's First Automotive Buck Converter with Low IQ LDO Mode Operates Seamlessly from 4V Cold Crank to 40V Input
Ciiva
Conv DC-DC Single Step Down 5V to 40V 16-Pin TQFN EP T/R
40V, 600mA Buck Converters wit
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
DC / DC SWITCHING REGULATORS - FIXED;
TQFN-16(5x5) DC-DC Converters ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated