Analog Devices MAX618EEE+

Switching Regulator, Current/voltage-mode, 3A, 312kHz Switching Freq-Max, BICMOS, PDSO16
$ 9.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX618EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-70.65%

CAD Models

Download Analog Devices MAX618EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX618EEE+.

Related Parts

Analog DevicesMAX1706EEE+T
Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
Analog DevicesMAX16976AEE/V+
28V, 600mA Automotive Step-Down Converter with Low Operating Current
Analog DevicesMAX1706EEE
Boost No 260KHz~340KHz Adjustable 1 5.5V 2.5V 5.5V 900mV QSOP-16 SMD mount 4.89mm*3.9mm*1.75mm
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX618EEE+ provided by its distributors.

Switching Regulator, Current/voltage-mode, 3A, 312kHz Switching Freq-Max, BICMOS, PDSO16
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Converter, Dc/Dc Step Up, Pwm, 618; Topology:Boost (Step Up); Input Voltage Min:3V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Qsop; No. Of Pins:16Pins; Output Current:500Ma; Output Voltage Min:3V; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX618EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX618EEE+.