Analog Devices MAX5061AUE+T

DC DC Cntrlr Single-OUT Step Down 4.75V to 5.5V/7V to 28V Input 16-Pin TSSOP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5061AUE+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5061AUE+T.

Related Parts

Texas InstrumentsLM20123MH/NOPB
LM20123/LM20123Q 3A, 1.5MHz PowerWise® Synchronous Buck Regulator | IC REG BUCK ADJ 3A 16HTSSOP
Texas InstrumentsLM20143MHX/NOPB
2.95-5.5V, 3A, Current Mode Synchronous Buck egulator with Adjustable Frequency 16-HTSSOP -40 to 125
Texas InstrumentsLM20144QMH/NOPB
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
Analog DevicesMAX5068BAUE+T
High-Frequency, Current-Mode PWM Controller with Accurate Programmable Oscillator
Analog DevicesMAX1763EUE+
Conv DC-DC Single Step Up 0.7V to 5.5V 16-Pin TSSOP
Analog DevicesMAX16952AUE+T
DC DC Cntrlr Single-OUT Buck 3.5V to 36V 16-Pin TSSOP EP T/R

Descriptions

Descriptions of Analog Devices MAX5061AUE+T provided by its distributors.

DC DC Cntrlr Single-OUT Step Down 4.75V to 5.5V/7V to 28V Input 16-Pin TSSOP EP T/R
0.6V to 5.5V Output, Parallelable, Average-Current-Mode DC-DC Controllers
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~125C TJ 125kHz~1.5MHz 5.5V 5mm
1.5MHz 4.75V~28V 1 Step-down type HTSSOP-16 DC-DC Controllers ROHS
IC REG CTRLR BUCK PWM CM 16TSSOP
30 A SWITCHING CONTROLLER 1500 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
0.6V to 5.5V Output, Parallela

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5061AUE-T