Analog Devices MAX4719EUB+

20Ω, 300MHz Bandwidth, Dual SPDT Analog Switch in UCSP
$ 2.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4719EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4704EUB+
Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN
Analog DevicesMAX4636EUB+
Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches
Analog DevicesMAX4634EUB+
Analogue Multiplexer / Demultiplexer, 4:1, 1, 4 ohm, 1.8V to 5.5V, MAX, 10

Descriptions

Descriptions of Analog Devices MAX4719EUB+ provided by its distributors.

20Ω, 300MHz Bandwidth, Dual SPDT Analog Switch in UCSP
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analogue Switch, 2Ch, Spdt, Umax-10; No. Of Channels:2Channels; Analogue Switch Type:Spdt; On State Resistance Max:20Ohm; Supply Voltage Range:1.8V To 5.5V; Analogue Switch Case:Μmax; No. Of Pins:10Pins; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4719EUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated