Analog Devices MAX4665CSE+

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 62dB 34pF 34pF 200m Ohm 300pC
$ 7.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4665CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4622CSE+
MAX4622 Series SPDT 18V 5 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4622ESE+
5Ω 2 Double-pole, Single-throw(DPST) SOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4666CSE+
4Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesAD694ARZ-REEL
AD694 Series 36 V 4 to 20 mA SMT Monolithic Current Transmitter - SOIC-16

Descriptions

Descriptions of Analog Devices MAX4665CSE+ provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 62dB 34pF 34pF 200m Ohm 300pC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Nsoic-16; No. Of Channels:4Channels; Analog Switch Type:Spst-No; On State Resistance Max:8Ohm; Supply Voltage Range:4.5V To 36V, ± 4.5V To ± 20V; Analog Switch Case:Nsoic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4665CSE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated