Analog Devices MAX4663CAE+T

2.5 Ohm Quad, SPST, CMOS Analog Switches
$ 11.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4663CAE+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-11.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4601EAE+
Analog Switch Quad SPST 16-Pin SSOP / IC SWITCH QUAD SPST 16SSOP
Analog DevicesMAX4603CAE+
Analog Switch Quad SPST 16-Pin SSOP / IC SWITCH QUAD SPST 16SSOP
Analog DevicesMAX4601CAE+T
Analog Switch Quad SPST 16-Pin SSOP T/R
Texas InstrumentsSN75C1167DBR
Dual Differential Drivers And Receivers 16-SSOP 0 to 70
Texas InstrumentsTS5V330CDBQR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SSOP -40 to 85
Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX4663CAE+T provided by its distributors.

2.5 Ohm Quad, SPST, CMOS Analog Switches
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Ssop-16; No. Of Channels:4Channels; Analog Switch Type:Spst; On State Resistance Max:4Ohm; Supply Voltage Range:4.5V To 36V, ± 4.5V To ± 20V; Analog Switch Case:Ssop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4663CAE+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4663CAET