Analog Devices MAX4764EUB+T

Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4764EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4704EUB+T
Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplexer in QFN
Analog DevicesMAX4719EUB+T
Analog Switch ICs 20Ohm, 300MHz Bandwidth, Dual SPDT Analog Switch in UCSP
Analog DevicesMAX4717EUB+
MAX4717 Series SPDT 5.5 V 4.5 Ohm Surface Mount Analog Switch - UMAX-10

Descriptions

Descriptions of Analog Devices MAX4764EUB+T provided by its distributors.

Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE SWITCH, DUAL, UMAX-10; IC Function:Audio Clickless Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:µMAX; No. of Pins:10Pins; No. of Channels:2Channels; On Resistance Typ:0.6ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated