Analog Devices MAX4602CAE+

MAX4602 Series SPST-NO 20V 2.5 Ohm Surface Mount Analog Switch - SSOP-16
$ 9.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4602CAE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Jameco

Inventory History

3 month trend:
-27.44%

CAD Models

Download Analog Devices MAX4602CAE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4602EAE+T
SSOP-16-208mil Analog Switches / Multiplexers ROHS
Analog DevicesMAX4601CAE+
MAX4601 Series SPST-NC 20 V 2.5 Ohm Surface Mount Analog Switch - SSOP-16
Analog DevicesMAX4601EAE+
Analog Switch Quad SPST 16-Pin SSOP / IC SWITCH QUAD SPST 16SSOP
Texas InstrumentsSN75C1167DBR
Dual Differential Drivers And Receivers 16-SSOP 0 to 70
Texas InstrumentsTS5V330CDBQR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SSOP -40 to 85
Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX4602CAE+ provided by its distributors.

MAX4602 Series SPST-NO 20V 2.5 Ohm Surface Mount Analog Switch - SSOP-16
Analog Switch Quad SPST 16-Pin SSOP Tube
2.5Ω, Quad, SPST, CMOS Analog Switches
2.5Ohm, Quad, SPST, CMOS Analo
IC FLASH 512MBIT SPI/QU 24CSPBGA
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
ANALOGUE SWITCH, QUAD, SSOP-16
2.5O, QUAD, SPST, CMOS ANALOG SWITCH (NO)<AZ
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analogue Switch, Quad, Ssop-16; No. Of Channels:4Channels; Analog Switch Type:Spst-No; On State Resistance Max:4Ohm; Supply Voltage Range:4.5V To 36V, ± 4.5V To ± 20V; Analog Switch Case:Ssop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4602CAE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated