Analog Devices MAX4569EUK+T

±15kV ESD-Protected, Low-Voltage SPDT/SPST, CMOS Analog Switches | IC SWITCH SPST SOT23-5
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4569EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+42.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4515CUK+T
MAX4515 Series SPST-NC 12 V 20 Ohm SMT Analog Switch - SOT-23
Analog DevicesMAX4501EUK+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 100dB 3pF 250Ohm 1pC
Analog DevicesMAX4514CUK+T
MAX4514 Series SPST-N/O 12 V 10 Ohm Surface Mount Analog Switch - SOT-23-5
Analog DevicesADG701LBRJZ-500RL7
Analog Switch Single SPST 5-Pin SOT-23 T/R
Analog DevicesADG701LBRJZ-REEL7
Analogue Switch, 1-Ch, Spst-Nc, Sot-23 Rohs Compliant: Yes |Analog Devices, Inc. ADG701LBRJZ-REEL7
Analog DevicesADG701BRJZ-REEL7
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC

Descriptions

Descriptions of Analog Devices MAX4569EUK+T provided by its distributors.

±15kV ESD-Protected, Low-Voltage SPDT/SPST, CMOS Analog Switches | IC SWITCH SPST SOT23-5
Analog Switch Single SPST 5-Pin SOT-23 T/R
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SWITCH SPST-NCX1 70OHM SOT23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4569EUK-T
  • MAX4569EUKT