Analog Devices MAX4564EUA+T

MAX4564 Series SPDT 6V 100 Ohm Surface Mount Analog Switch - MICRO-8
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4564EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
-39.55%

CAD Models

Download Analog Devices MAX4564EUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4576EUA+
±15kV ESD-Protected, Low-Voltage, Dual, SPST, CMOS Analog Switches
Analog DevicesMAX4723EUA+
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog DevicesMAX4642EUA
GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 80dB 7pF 7pF 200m Ohm 2pC

Descriptions

Descriptions of Analog Devices MAX4564EUA+T provided by its distributors.

MAX4564 Series SPDT 6V 100 Ohm Surface Mount Analog Switch - MICRO-8
Low-Voltage, Dual-Supply, SPDT Analog Switch with Enable
1 60Ω SPDT(SPDT) UMAX-8 Analog Switches / Multiplexers ROHS
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog Switch Single SPDT 8-Pin uMAX T/R
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO8
IC SWITCH SPDT X 1 60OHM 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4564EUA-T