Analog Devices MAX4553ESE+

120Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4553ESE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-18.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4582ESE+
MAX4582 Series SP4T 6V 100 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4523CSE+
100Ω 4 SPST(SPST)-Normal Open/Normally closed SO-16 Analog Switches / Multiplexers ROHS
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 90dB 225Ohm 5V 60ns
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches

Descriptions

Descriptions of Analog Devices MAX4553ESE+ provided by its distributors.

120Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
MAX4553 Series SPST 6 V 140 Ohm Surface Mount Analog Switch - SOIC-16N
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated