Analog Devices MAX4529CUT+T

Surface Mount ROHS3Compliant GULL WING CMOS Video Switch IC 80dB 2.9mm 300MHz 120Ohm
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4529CUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-32.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4544EUT+T
MAX4544 Series 12 V 60 Ohm Dual SPDT Surface Mount Analog Switch - SOT-23-6
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 76dB 20Ohm 12V 50ns
Analog DevicesMAX16054AZT+T
MAX16054 Series 5.5 V Surface Mount Pushbutton On/Off Controller - TSOT-23-6
Analog DevicesADG602BRTZ-REEL7
2.5Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesADG601BRTZ-REEL
2.5Ω 1 SPST(SPST)-Normal Open SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX3281EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
ISL43210 Series Single SPDT 20 Ohm SMT Low-Voltage Analog Switch - SOT-23-6
Analog DevicesMAX4529EUT+
Analog Switch Single SPST 6-Pin SOT-23 / IC SW RF VIDEO LV BIDIR SOT23-6
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 20Ohm 15V 17ns 85C

Descriptions

Descriptions of Analog Devices MAX4529CUT+T provided by its distributors.

Surface Mount ROHS3Compliant GULL WING CMOS Video Switch IC 80dB 2.9mm 300MHz 120Ohm
IC VIDEO SWITCH SPST SOT23-6 / Video Switch IC 1 Channel SOT-6
120Ω 1 SPST(SPST) SOT-23-6 Analog Switches / Multiplexers ROHS
Analog Switch Single SPST 6-Pin SOT-23 T/R
Low-Voltage, Bidirectional RF Video Switch
RF VIDEO SWITCH, SPST, 300MHZ, SOT-23-6
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
1-CHANNEL AUDIO/VIDEO SWITCH PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4529CUT-T
  • MAX4529CUTT