Analog Devices MAX4521EUE+

Analog Switch ICs Quad, Low-Voltage SPST Analog Switches
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4521EUE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADG633YRUZ
ANALOG DEVICES ADG633YRUZAnalogue Switch, SPDT, 3 Channels, 85 ohm, 2V to 12V, TSSOP, 16 Pins
Analog DevicesMAX4581EUE+
1 80Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4582EUE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581CUE+T
Other Interface ICs; MAX4581CUE+T; ANALOG DEVICES; 16; 12 V; 2 V; TSSOP
Analog DevicesADG633YRUZ-REEL7
IC SWITCH TRIPLE SPDT 16TSSOP / Analog Switch Triple SPDT Automotive 16-Pin TSSOP T/R
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Analog Devices MAX4521EUE+ provided by its distributors.

Analog Switch ICs Quad, Low-Voltage SPST Analog Switches
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, 4Ch, Spst-Nc, Tssop-16; No. Of Channels:4Channels; Analogue Switch Type:Spst - Nc; On State Resistance Max:100Ohm; Supply Voltage Range:2V To 12V, ± 2V To ± 6V; Analogue Switch Case:Tssop; No. Of Pins:16Pins; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4521EUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated