Analog Devices MAX4429EPA+

Tube MAX4429 Low-Side 1996 gate driver 25ns 25ns -40C~85C TA 6A 6A 0.8V 2.4V
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4429EPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+29.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

MicrochipMCP1407-E/P
MICROCHIP MCP1407-E/P, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN PDIP
MicrochipMCP1406-E/P
Tube MCP1406 Low-Side 2002 gate driver 30ns -40C~125C TA 6A 6A 0.8V 2.4V
MicrochipTC4420EPA
Dual MOSFET Driver IC, Low Side, 4.5V-18V Supply, 6A Out, 55ns Delay, DIP-8

Descriptions

Descriptions of Analog Devices MAX4429EPA+ provided by its distributors.

Tube MAX4429 Low-Side 1996 gate driver 25ns 25ns -40C~85C TA 6A 6A 0.8V 2.4V
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
MOSFET DRIVER, HIGH/LOW SIDE, DIP-8; Driver Configuration:High Side and Low Side; Peak Output Current:6A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:8Pins; Input Delay:35ns; Outpu
Mosfet Driver, High/Low Side, Dip-8; No. Of Channels:1Channels; Gate Driver Type:-; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Ic Mounting:Through Hole Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX4429EPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated