Microchip MCP1406-E/P

IC GATE DRVR LOW-SIDE 8DIP / Low-Side Gate Driver IC Inverting 8-PDIP
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1406-E/P.

Microchip

Datasheet30 pages10 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-31.21%

CAD Models

Download Microchip MCP1406-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP1407-E/P
MICROCHIP MCP1407-E/P, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN PDIP
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4420YN
Tube MIC4420 Low-Side 2004 gate driver 35ns -40C~150C TJ 6A 6A 960W
MicrochipTC4420EPA
Gate Drivers; TC4420EPA; MICROCHIP TECHNOLOGY; 8; PDIP; 4.5 V; Through Hole

Descriptions

Descriptions of Microchip MCP1406-E/P provided by its distributors.

IC GATE DRVR LOW-SIDE 8DIP / Low-Side Gate Driver IC Inverting 8-PDIP
Tube MCP1406 Low-Side 2002 gate driver 30ns -40C~125C TA 6A 6A 0.8V 2.4V
MICROCHIP MCP1406-E/P, MOSFET POWER DRIVER 6A,4.5 TO 18V, INVERTING,8-PIN PDIP
MCP1406 Series 6 A 18 Vmax High Speed Low Side Inverting MOSFET Driver - PDIP-8
Driver 6A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin PDIP Tube
IC, DRIVER, MOSFET, INV, 6A, PDIP8; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay: 40ns; O
Driver IC Input voltage: 0.8...2.4 V Operating temperature: -40...+125 °C Input-compatible: TTL/CMOS Power supply: 4.5...18 V Design: 1 Channel Package: PDIP-8 Packaging: Tube Type: Inverting Output current: 6 A Output resistance: 1.5 Ohm / 2.1 Ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1406-EP
  • MCP1406E/P
  • MCP1406EP