Analog Devices MAX44285LAUA+

Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX44285LAUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX44285LAUA+.

Related Parts

Analog DevicesMAX4337EUA+
SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/O Op Amps with Shutdown/Mute
Analog DevicesMAX4417EUA+T
ROHS3Compliant EAR99 MAX4417 Matte Tin (Sn) op amp buffer circuit 3mm 4muA 500muV 60dB
Analog DevicesMAX4338EUB
Non-RoHS Compliant S-PDSO-G10 TIN LEAD Tube op amp buffer circuit 3mm 0.6muA 2.7V 5000kHz

Descriptions

Descriptions of Analog Devices MAX44285LAUA+ provided by its distributors.

Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Current Sense Amp, Dual, 80Khz, Umax-8; No. Of Amplifiers:2 Amplifier; Input Bias Current:65Μa; Amplifier Case Style:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:80Khz; Supply Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX44285LAUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated