Analog Devices MAX4427CSA+

GULL WING ROHS3Compliant TRUE Active IC Gate Driver 4.9mm 0.8V 2.4V 1.5A 1.5A 0C~70C TA
$ 5.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4427CSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

Newark

Augswan

Inventory History

3 month trend:
-16.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4427ESA+T
GULL WING ROHS3Compliant TRUE Active IC Gate Driver 4.9mm 0.8V 2.4V 1.5A 1.5A -40C~85C TA
Analog DevicesMAX4428CSA+
Tube MAX4428 Low-Side 2005 gate driver 20ns 20ns 0C~70C TA 1.5A 1.5A 0.8V 2.4V
Analog DevicesMAX4426ESA+
Tube MAX4426 Low-Side 2011 gate driver 20ns 20ns -40C~85C TA 1.5A 1.5A 0.8V 2.4V
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC

Descriptions

Descriptions of Analog Devices MAX4427CSA+ provided by its distributors.

GULL WING ROHS3Compliant TRUE Active IC Gate Driver 4.9mm 0.8V 2.4V 1.5A 1.5A 0C~70C TA
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Driver, Mosfet, Dual, 1.5A, 18V, 8Soic; Driver Configuration:Non-Inverting; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:10Ns; Output Delay:25Ns; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4427CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4427CSA+.
  • MAX4427CSA+..