Analog Devices MAX4427ESA+T

GULL WING ROHS3Compliant TRUE Active IC Gate Driver 4.9mm 0.8V 2.4V 1.5A 1.5A -40C~85C TA
$ 6.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4427ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
-45.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4426CSA+
MAX4426 Series 18 V 1.5 A Surface Mount Dual High-Speed MOSFET Driver - SOIC-8
Analog DevicesMAX4428ESA+
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N / IC MOSFET DRVR INV/NONINV 8-SOIC
Analog DevicesMAX4428CSA+
Tube MAX4428 Low-Side 2005 gate driver 20ns 20ns 0C~70C TA 1.5A 1.5A 0.8V 2.4V
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC

Descriptions

Descriptions of Analog Devices MAX4427ESA+T provided by its distributors.

GULL WING ROHS3Compliant TRUE Active IC Gate Driver 4.9mm 0.8V 2.4V 1.5A 1.5A -40C~85C TA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R / IC MOSFET DRV DUAL NONINV 8-SOIC
MAX4427 Series Dual Output 20V 1.5 A High Speed Mosfet Driver - SOIC-8
20ns 2 4.5V 30ns 18V 800mV,2.4V Non-Inverting MOSFET,N,P 20ns 1.5A,1.5A SOIC-8
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Mosfet Driver, High/Low Side, Nsoic-8; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Nsoic; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX4427ESA+T
MOSFET DRIVER, HIGH/LOW SIDE, NSOIC-8; Driver Configuration: High Side and Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Delay: 10ns; Output Delay: 25ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4427ESA-T