Analog Devices MAX44243ASD+

Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N Tube
$ 7.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX44243ASD+.

Augswan

Datasheet13 pages10 years ago

Analog Devices

Upverter

ShanghaiCT

Inventory History

3 month trend:
-7.55%

CAD Models

Download Analog Devices MAX44243ASD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX44243ASD+.

Related Parts

STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
Texas InstrumentsTL064CD
Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
STMicroelectronicsTL064IDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064CD
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
Analog DevicesMAX4478ASD
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 667mW 90dB 3V/mus -40C~125C
Texas InstrumentsTLV2344ID
Quad LinCMOS(TM) Low-Voltage High-Speed Operational Amplifier 14-SOIC

Descriptions

Descriptions of Analog Devices MAX44243ASD+ provided by its distributors.

Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N Tube
ROHS3Compliant EAR99 MAX44243 Tube op amp buffer circuit 8.56mm 0.0011muA 1muV 5000kHz
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Op Amp, 5Mhz, 3.8V/Us, Nsoic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:5Mhz; Slew Rate:3.8V/Μs; Supply Voltage Range:± 1.35V To ± 18V, 2.7V To 36V; Amplifier Case Style:Nsoic; No. Of Pins:14Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX44243ASD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated