Analog Devices MAX4409EUD+

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 14-Pin TSSOP
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4409EUD+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM4917MT/NOPB
Audio Amp Headphone 2-CH Stereo 0.095W Class-AB 14-Pin TSSOP Rail
Texas InstrumentsLM4917MTX/NOPB
Audio Amp Headphone 2-CH Stereo 0.095W Class-AB 14-Pin TSSOP T/R
Analog DevicesMAX9720BEUE
Headphone Amplifier 2-CH Mono/Stereo 50mW Class-AB 16-Pin TSSOP
Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Analog DevicesMAX9728AEUD+
Audio Amplifiers 60mW, DirectDrive, Stereo Headphone Amplifier with Shutdown
Analog DevicesMAX9724BEUD+
Headphone Amplifier 2-CH Stereo 60mW Class-AB 14-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX4409EUD+ provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 14-Pin TSSOP
80mW, DirectDrive, Stereo Headphone Amplifier with Common-Mode Sense
8542.33.00.01 Tube 2010 DUAL audio amplifier 1.8V 5mm 8.4mA 0.08W
IC AUDIO AMP HEADPHONE TSSOP-14 SMD
CLASS AB AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated