Analog Devices MAX4374TESD+T

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4374TESD+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4374TESD+T.

Related Parts

Analog DevicesMAX4375TESD+T
Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
Analog DevicesMAX4374FESD+T
Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
Analog DevicesMAX4375HESD
Sense Amplifier and Comparator 14-Pin SOIC N
Texas InstrumentsLMH6644MA/NOPB
AMP RRO 3V 130MHZ QUAD, SMD, SOIC14; Case style:SOIC; Base number:6644; Pins, No. of:14
MicrochipMCP6H74-E/SL
MCP6H74 Series 6 V 2.7 MHz Quad Operational Amplifier - SOIC-14
MicrochipMCP6H84-E/SL
MCP6H84 Series 6 V 5.5 MHz Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices MAX4374TESD+T provided by its distributors.

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
Simplify Current Monitoring/Protection with One Tiny 10-Pin Package
Ciiva
IC AMP GAIN +20V/V PREC 14-SOIC
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4374TESD-T
  • MAX4374TESDT