Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS271IDT

TS271 Series 16 V 100 kHz CMOS Programmable Low Power Single OP AMP - SOIC-8
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS271IDT.

HQonline

Datasheet17 pages28 years ago

Future Electronics

Sierra IC

iiiC

Inventory History

3 month trend:
-13.63%

CAD Models

Download STMicroelectronics TS271IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLF351DT
LF351 Series 32 V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier-SOIC-8
STMicroelectronicsTL081CDT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO1
STMicroelectronicsLF351D
LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8

Descriptions

Descriptions of STMicroelectronics TS271IDT provided by its distributors.

TS271 Series 16 V 100 kHz CMOS Programmable Low Power Single OP AMP - SOIC-8
Op Amp Single Low Power Amplifier ±8V/16V 8-Pin SO N T/R
10μA 40mV/μs 30nV/rtHz 100kHz 60dB Shutdown CMOS 45mA 1-Ch 1-Channel ±8V 16V 1.1mV 1pA General Purpose SOIC-8 SMD Adhesive Mount 1.65mm H
SO 8/A°/CMOS PROG LOW POW SINGLE OP-AMP; No. of Amplifiers: 1 Amplifier; Bandwidth: 2.3MHz; Slew Rate: 4.5V/µs; Supply Voltage Range: 3V to 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS271 IDT