Analog Devices MAX4372HEBT+T

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
$ 1.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4372HEBT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4372HEBT+T.

Related Parts

Texas InstrumentsOPA330AIYFFR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin DSBGA T/R
Analog DevicesMAX9934FART+T
ROHS3Compliant EAR99 MAX9934 Tape & Reel (TR) op amp amplifier circuit 0.5mm 35muA 2.5V 120dB

Descriptions

Descriptions of Analog Devices MAX4372HEBT+T provided by its distributors.

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
ROHS3Compliant EAR99 MAX4372 Tape & Reel (TR) op amp amplifier circuit 0.5mm 2muA 2.7V 75dB
MAX4372 Series 28 V Voltage Current Sense SMT Operational Amplifier - UCSP-2
Low-Cost, UCSP/SOT23, Micropow
Current Sense Amp Single 110kHz 2.7V to 28V 6-Pin UCSP T/R
30¦ÌA 85dB 1 28V 300¦ÌV 2¦ÌA 110KHz BGA
1-CHANNEL POWER SUPPLY SUPPORT CKT PBGA6
UCSP-5 Operational Amplifier ROHS
MAX4372, MAX4372F, MAX4372H, MAX4372T
Ciiva
IC OPAMP CURR SENSE 110KHZ 5UCSP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4372HEBT-T