Analog Devices MAX4313EUA+T

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4313EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices MAX4313EUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4313EUA+T.

Related Parts

Analog DevicesMAX4215EUA+T
ROHS3Compliant EAR99 MAX4215 Matte Tin (Sn) op amp amplifier circuit 3mm 7mA 4mV 55dB
Analog DevicesMAX4213EUA
Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO8
Analog DevicesMAX4215EUA
Contains Lead GULL WING Rail-to-Rail 2002 Buffer Amplifier 330mW 600V/mus -40C~85C 230MHz

Descriptions

Descriptions of Analog Devices MAX4313EUA+T provided by its distributors.

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Analog Multiplexer Single 2:1 8-Pin uMAX T/R
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
uMAX-8 Operational Amplifier ROHS
2-CHANNEL VIDEO MULTIPLEXER PDSO8
UMAX HSPD LP SINGLE-SUPPLY MUL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4313EUAT