Analog Devices MAX4313EUA+

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
$ 6.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4313EUA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+299%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4313EUA+.

Related Parts

Analog DevicesMAX4310EUA+
MAX4310 Series 10.5 V Rail to Rail SMT Operational Amplifier - MICRO-8
Analog DevicesMAX4213EUA+
ROHS3Compliant EAR99 MAX4213 Matte Tin (Sn) op amp buffer circuit 3mm 5.4muA 4mV 300MHz
Analog DevicesMAX4215EUA+
High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable

Descriptions

Descriptions of Analog Devices MAX4313EUA+ provided by its distributors.

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
MAX4313 Tube e3 DUAL audio video amplifier circuit -40C 82dB 3mm 6.1mA
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Video Amp, 150Mhz, 540V/Us, Umax-8; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:150Mhz; Slew Rate:540V/Μs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:95Ma; Amplifier Case Style:Μmax Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4313EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated