Analog Devices MAX4213EUA+

ROHS3Compliant EAR99 MAX4213 Matte Tin (Sn) op amp buffer circuit 3mm 5.4muA 4mV 300MHz
$ 4.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4213EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-7.39%

CAD Models

Download Analog Devices MAX4213EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4213EUA+.

Related Parts

Analog DevicesMAX4215EUA+
High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable
Analog DevicesMAX4313EUA+
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Analog DevicesMAX4310EUA+
MAX4310 Series 10.5 V Rail to Rail SMT Operational Amplifier - MICRO-8

Descriptions

Descriptions of Analog Devices MAX4213EUA+ provided by its distributors.

ROHS3Compliant EAR99 MAX4213 Matte Tin (Sn) op amp buffer circuit 3mm 5.4muA 4mV 300MHz
MAX4213 Series 11 V 300 MHz Rail to Rail Operational Amplifier - UMAX-8
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Op Amp, 300Mhz, 600V/Us, Umax-8; No. Of Amplifiers:1 Amplifier; Bandwidth:300Mhz; Slew Rate:600V/Μs; Supply Voltage Range:± 1.65V To ± 5V, 3.3V To 10V; Amplifier Case Style:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4213EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated