Analog Devices MAX4226EUB+

ROHS3Compliant EAR99 MAX4226 Matte Tin (Sn) op amp buffer circuit 3mm 4muA -5V 250000kHz
$ 5.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4226EUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-19.10%

CAD Models

Download Analog Devices MAX4226EUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4228EUB+
ROHS3Compliant EAR99 MAX4228 Matte Tin (Sn) op amp amplifier circuit 3mm 4muA 500muV 330000kHz
Analog DevicesMAX4393EUB+
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4393EUB+T
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable

Descriptions

Descriptions of Analog Devices MAX4226EUB+ provided by its distributors.

ROHS3Compliant EAR99 MAX4226 Matte Tin (Sn) op amp buffer circuit 3mm 4muA -5V 250000kHz
MAX4226 Series 5.5 V Current Feedback SMT Operational Amplifier - MICRO-10
1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
VIDEO AMP, 1GHZ, 1100V/US, UMAX-10; No. of Amplifiers:2Amplifiers; Gain Bandwidth:1GHz; Slew Rate:1100V/µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:80mA; Supply Voltage Range:± 2.8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated