Analog Devices MAX4228EUB+

ROHS3Compliant EAR99 MAX4228 Matte Tin (Sn) op amp amplifier circuit 3mm 4muA 500muV 330000kHz
$ 7.003
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4228EUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX4226EUB
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
Analog DevicesMAX4226EUB+T
ROHS3Compliant EAR99 MAX4226 Matte Tin (Sn) op amp buffer circuit 3mm 4muA 500muV 250000kHz
Analog DevicesMAX4393EUB+T
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable

Descriptions

Descriptions of Analog Devices MAX4228EUB+ provided by its distributors.

ROHS3Compliant EAR99 MAX4228 Matte Tin (Sn) op amp amplifier circuit 3mm 4muA 500muV 330000kHz
1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
Video Amp, 1.2Ghz, 1700V/Us, Umax-10; No. Of Amplifiers:2Amplifiers; Gain Bandwidth:1.2Ghz; Slew Rate:1700V/Μs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:80Ma; Supply Voltage Range:± 2.85V To ± Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4228EUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated