Analog Devices MAX4223EUT+T

MAX4223 Series 5.5 V 1.2 GHz Current Feedback Operational Amplifier - SOT-23-6
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4223EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-8.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4223EUT+T.

Related Parts

Analog DevicesMAX4224EUT+T
MAX4224 Series 5.5 V 1.2 GHz Current Feedback Operational Amplifier - SOT-23-6
Texas InstrumentsOPA357AIDBVR
250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA357AIDBVTG4
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA363IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO6
ISL28191 Series 3 - 5.5 V 61 MHz 0.63 mV RRIO Operational Amplifier - SOT-23-6

Descriptions

Descriptions of Analog Devices MAX4223EUT+T provided by its distributors.

MAX4223 Series 5.5 V 1.2 GHz Current Feedback Operational Amplifier - SOT-23-6
ROHS3Compliant EAR99 MAX4223 Tin (Sn) op amp buffer circuit 2.9mm 4muA -5V 250000kHz
1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown
SOT-23-6 Operational Amplifier ROHS
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
VIDEO AMP, 1GHZ, 1100V/US, SOT-23-6; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 1GHz; Slew Rate: 1100V/µs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Output Current: 80mA; Supply Voltage Range: ± 2.85V to ± 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Amplifier Output: Open Loop; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4223EUT-T