Analog Devices MAX4200EUK+T

MAX4200 Series 5.5 V 660 MHz Buffer Surface Mount Operational Amplifier SOT-23-5
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4200EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-13.86%

CAD Models

Download Analog Devices MAX4200EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4201EUK+T
Not Qualified GULL WING 2007 Surface Mount Buffer Amplifier 4200V/mus -40C~85C 780MHz -6V
Texas InstrumentsTLV2361IDBVR
Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8515ARTZ-R2
Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2361CDBVT
Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2361IDBVT
Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8515ART-REEL
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC
Analog DevicesAD8057ART-REEL7
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
STMicroelectronicsLMV321LILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Analog Devices MAX4200EUK+T provided by its distributors.

MAX4200 Series 5.5 V 660 MHz Buffer Surface Mount Operational Amplifier SOT-23-5
Surface Mount Buffer Obsolete Tape & Reel (TR) Buffer Amplifier 4200V/mus -40C~85C 660MHz 1mV
Open Loop Buffer Ultra High Speed Single 2.2mA 4V to 5.5V 5-Pin SOT-23 T/R
Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers
VIDEO BUFFER AMP, 660MHZ, SOT-23-5
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4200EUK-T