Descriptions of Analog Devices MAX4172ESA+ provided by its distributors.
Low-cost, Precision Current Monitoring For Portable Battery-Powered Applications
Ciiva
ROHS3Compliant EAR99 MAX4172 Tube op amp buffer circuit 5mm 50muA 3V 800kHz
800¦ÌA 1.75mA 1 32V 1mV 50¦ÌA 800KHz SOIC-8 5mm*4mm*1.5mm
SP Amp Current Sense Amp Single 32V 8-Pin SOIC N
Low-Cost, Precision, High-Side Current-Sense Amplifier
Current Sense Amplifier, Precision, 1, 42.5 A, Soic, 8, -40 C, 85 C
Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8
IC OPAMP CURR SENSE 800KHZ 8SOIC
IC, CURRENT SENSE AMP, 800KHZ, SOIC-8
AMP CURRENT SENSE, SMD, 4172, SOIC8
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
High-Side Current-Sense Amp SO8
AMP CURRENT SENSE, SMD, 4172, SOIC8; No. of Amplifiers: 1 Amplifier; Input Bias Current: 42.5µA; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Bandwidth: 800kHz; Supply Voltage Min: 3V; Supply Voltage Max: 32V; Input Offset Voltage: 100µV; CMRR: -; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifier Type: Current Sense; Base Number: 4172; Bias Current: 27µA; Device Marking: MAX4172ESA+; Gain Bandwidth: 800kHz; Gain dB Max: 10dB; IC Generic Number: 4172; Input Offset Voltage Max: 0.75mV; Logic Function Number: 4172; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +85°C; Operational Amplifier Features: High-Side Current-Sense; Output Current Per Channel: 1.75mA; Supply Current: 800µA; Supply Voltage + Nom: 12V; Supply Voltage Range: 3V to 32V