Texas Instruments LM7321MAX/NOPB

Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 8-Pin SOIC T/R
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7321MAX/NOPB.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

Inventory History

3 month trend:
+32.43%

CAD Models

Download Texas Instruments LM7321MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7321MAX/NOPB.

Related Parts

Texas InstrumentsLM7321MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6S91-E/SN
MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8
MicrochipMCP6S91T-E/SN
SMD, Adhesive Mount SOIC-8 1mA 22V/μs 25mA 1 3V-5.5V 400μV 1pA 18MHz 4.9mm × 3.9mm × 1.75mm
Analog DevicesAD8274ARZ
Very Low Distortion, Precision Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog DevicesAD8274ARZ-R7
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R
Texas InstrumentsLMH6645MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LM7321MAX/NOPB provided by its distributors.

Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 8-Pin SOIC T/R
Single, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
1.1mA 18V/μs 14.3nV/rtHz@ ±5V 20MHz shutdown Rail to Rail 100mA 1 1 2.5V ±16V,32V 700μV 1.1μA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
OP-AMP, 20MHZ, 18V/US, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 20MHz; Vitesse de balayage: 18V/µs; Gamme de tension d'alimentation: 2.5V à 32V; Type de boîtier d'amplificateur: SOIC; Nombre de broches:
Op-Amp, 20Mhz, 18V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:20Mhz; Slew Rate:18V/Μs; Supply Voltage Range:2.5V To 32V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7321MAX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7321MAX/NOPB .
  • LM7321MAXNOPB