Analog Devices MAX4166EUA+

High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4166EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX4323EUA
Contains Lead GULL WING Rail-to-Rail 2002 General Purpose Amplifier 60dB 2V/mus -40C~85C 5MHz
Analog DevicesMAX4131EUA+
Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps
Analog DevicesMAX4331EUA
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp buffer circuit 3mm 25nA 5V 3000kHz

Descriptions

Descriptions of Analog Devices MAX4166EUA+ provided by its distributors.

High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin uMAX / IC OPAMP GP 5MHZ RRO 8UMAX
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Op-Amp, 5Mhz, 2V/Us, Umax-8; No. Of Amplifiers:1 Amplifier; Bandwidth:5Mhz; Slew Rate:2V/Μs; Supply Voltage Range:± 1.35V To ± 3.25V, 2.7V To 6.5V; Amplifier Case Style:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4166EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated