Analog Devices MAX4165EUK+T

High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
$ 3.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4165EUK+T.

Inventory History

3 month trend:
-8.15%

CAD Models

Download Analog Devices MAX4165EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4122EUK+T
Operational Amplifier, Single, 5 MHz, 1, 2 V/ s, 2.7V to 6.5V, SOT-23, 5
Analog DevicesMAX4322EUK+T
MAX4322 Series 6.5 V 5 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Analog DevicesMAX4321EUK+T
ROHS3Compliant EAR99 MAX4321 Matte Tin (Sn) op amp amplifier circuit 2.9mm 50nA 5V 5000kHz
MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA376AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX4165EUK+T provided by its distributors.

High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
MAX4165 Series 6.5 V 5 MHz Rail to Rail Operational Amplifier - SOT-23
Not Qualified GULL WING Rail-to-Rail 2006 General Purpose Amplifier 90dB 2V/mus -40C~85C 5MHz
1.3mA 2V/¦Ìs 5MHz 63dB 125mA 1 ¡À3.25V,6.5V 350¦ÌV 50nA SOT-23-5 , 2.9mm*1.63mm*1.1mm
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated