Texas Instruments OPA376AIDBVT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 1.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA376AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago
Datasheet23 pages18 years ago

HQonline

Upverter

Farnell

Newark

Inventory History

3 month trend:
-83.80%

CAD Models

Download Texas Instruments OPA376AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.167
$ 1.09
$ 1.09
Stock
416,907
4,588,089
4,588,089
Authorized Distributors
2
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLMV821M5/NOPB
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV821M5X/NOPB
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV821M5
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 5000kHz
MicrochipMCP6283T-E/CH
MCP6283 Series 6 V 450 µA 5 MHz Surface Mount Rail-to-Rail Op Amp - SOT-23-6

Descriptions

Descriptions of Texas Instruments OPA376AIDBVT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
ROHS3Compliant EAR99 OPA376 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 25muV 5500kHz
Op-Amp, 5.5Mhz, 2V/Us, Sot-23-5; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA376AIDBVT
Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA376AIDBVT .