Analog Devices MAX4073TAUT+T

MAX4073 Series 28 V 1.8 MHz Voltage SMT Operational Amplifier - SOT-23-6
$ 1.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4073TAUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+0.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4073TAUT+T.

Related Parts

Analog DevicesMAX4073HAUT+T
ROHS3Compliant EAR99 MAX4073 Matte Tin (Sn) op amp buffer circuit 2.9mm 40muA 3V 1.6MHz
Analog DevicesMAX4073FAUT+T
ROHS3Compliant EAR99 MAX4073 Matte Tin (Sn) op amp amplifier circuit 2.9mm 40muA 3V 1.7MHz
IC OPAMP VFB 1 CIRCUIT SOT23-6 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output
ISL28006 Series 28 V 237 kHz Rail to Rail Input Current Sense Amplifier-SOT-23-6
Analog DevicesMAX4481AUT+T
Op Amp Single GP R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R / IC OPAMP GP 140KHZ RRO SOT23-6

Descriptions

Descriptions of Analog Devices MAX4073TAUT+T provided by its distributors.

MAX4073 Series 28 V 1.8 MHz Voltage SMT Operational Amplifier - SOT-23-6
OPERATIONAL AMPLIFIER; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Minimum Operating Temperature: -40 Cel;
CURRENT SENSE AMP, 1.8MHZ, SOT-23-6; No. of Amplifiers: 1 Amplifier; Input Bias Current: 40µA; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 1.8MHz; Supply Voltage Min: 3V; Supply Voltage Max: 28V; Input Offset Voltage: 1mV; CMRR: 90dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated