Analog Devices MAX406BESA+

ROHS3Compliant EAR99 MAX406 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.00005muA -6V 40kHz
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX406BESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX406BCSA+
MAX406B Series 10 V 40 kHz Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesMAX409AESA
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.00005muA -6V 150kHz
STMicroelectronicsTS461CDT
TS461 Series 10 V 12 MHz Output Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesMAX4162ESA+T
MAX4162 Series 10V 200 kHz Rail to Rail Operational Amplifier - SOIC-8
STMicroelectronicsTS971IDT
TS971 Series 10 V 12 MHz Very Low Noise Operational Amplifier - SOIC-8
Texas InstrumentsTLV2241CD
Single Micropower, 2.5-V, RRIO, Single Supply Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices MAX406BESA+ provided by its distributors.

ROHS3Compliant EAR99 MAX406 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.00005muA -6V 40kHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, 40KHZ, 5V/MS, NSOIC-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 40kHz; Slew Rate: 5V/ms; Supply Voltage Range: 2.5V to 10V; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated