Analog Devices MAX4052ACSE+

Analogue Multiplexer / Demultiplexer, 4: 1, 2, 125 ohm, 2.7V to 8V, SOIC, 16
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4052ACSE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-27.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4052CSE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4053CSE+
Analog Switch ICs Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4051CSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Analog Devices MAX4052ACSE+ provided by its distributors.

Analogue Multiplexer / Demultiplexer, 4:1, 2, 125 ohm, 2.7V to 8V, SOIC, 16
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, ANALOG MUX/SWITCH, NSOIC16; Resolution (Bits):-; Sampling Rate:-; Data Interface:-; Supply Voltage Range:± 2.7V to ± 8V; ADC / DAC Case Style:-; No. of Pins:16Pins; Input Channel Type:-; Operating Temperature Min:0°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4052ACSE+.