Analog Devices MAX4014EUK+T

Not Qualified GULL WING Rail-to-Rail 2001 Buffer Amplifier 600V/mus -40C~85C 200MHz 5V
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4014EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4012EUK+T
Low-Cost, High-Speed, Single-Supply Op Amps with Rail-to-Rail Outputs
Analog DevicesMAX4214EUK+T
High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable
Analog DevicesLT6205IS5#TRMPBF
Op Amp Single High Speed Amplifier R-R O/P ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Texas InstrumentsOPA830IDBVR
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4390EUK+T
Operational Amplifier, Single, 85 MHz, 1, 500 V/ s, 2.25V to 5.5V, SOT-23, 5
Analog DevicesAD8061ART-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5

Descriptions

Descriptions of Analog Devices MAX4014EUK+T provided by its distributors.

Not Qualified GULL WING Rail-to-Rail 2001 Buffer Amplifier 600V/mus -40C~85C 200MHz 5V
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
VIDEO AMPLIFIER, 140MHZ, -40 TO 85DEG C; SVHC:No SVHC (15-Jan-2018) RoHS Compliant: Yes
OP Amp Single Volt Fdbk R-R O/P ±5.5V/11V 5-Pin SOT-23 T/R
SOT-23-5 Operational Amplifier ROHS
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4014EUK-T