Analog Devices MAX391ESE+

MAX391 Series 15 V 300 mOhm Precision Quad SPST Analog Switch - SOIC-16
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX391ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-29.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX392ESE+
MAX392 Series 15 V 35 Ohm Surface Mount Quad SPST Analog Switch - SOIC-16
Analog DevicesMAX393ESE+
Maxim MAX393ESE+, Analogue SPST Switch Quad SPST, 5 V, 16-Pin SOIC
Analog DevicesMAX393CSE+
Analog Switch Quad SPST 16-Pin SOIC N Tube
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsSN65LVDS31D
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
Texas InstrumentsDS26LV31TM/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX391ESE+ provided by its distributors.

MAX391 Series 15 V 300 mOhm Precision Quad SPST Analog Switch - SOIC-16
Analog Switch Quad SPST 16-Pin SOIC N
Precision, Quad, SPST Analog Switches
IC SWITCH SPST-NCX4 35OHM 16SOIC
SO-16 Analog Switches / Multiplexers ROHS
ANALOGUE SWITCH, QUAD, NSOIC-16
SPST, 4 Func, 1 Channel, CMOS, PDSO16
SO-N PREC QUAD SPST ANALOG SWI
ANALOGUE SWITCH, QUAD, NSOIC-16; No. of Channels: 4Channels; Analogue Switch Type: SPST - NC; On State Resistance Max: 175ohm; Supply Voltage Range: 3V to 15V, ± 3V to ± 8V; Analogue Switch Case: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated