Analog Devices MAX3872ETJ+

TQFN-32-EP(5x5) Clock / Timing - Application Specific ROHS
$ 91.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3872ETJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+833%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3872ETJ+.

Related Parts

Analog DevicesADF4150HVBCPZ
Clock Generator 10MHz to 300MHz Input 31.25MHz Output 32-Pin LFCSP EP Tray
Analog DevicesADF4150HVBCPZ-RL7
Clock Generator 10MHz to 300MHz Input 31.25MHz Output 32-Pin LFCSP EP T/R
Analog DevicesADN2817ACPZ
Continuous Rate 10 Mbps to 2.7 Gbps Clock and Data Recovery IC (With High Sensitivity Limiting Amp)
MicrochipSY89856UMG
Clock Buffer, Fanout, 2 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
MicrochipSY89837UMG
Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
MicrochipSY89853UMG
Low Skew Clock Driver, 89853 Series, 2 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of Analog Devices MAX3872ETJ+ provided by its distributors.

TQFN-32-EP(5x5) Clock / Timing - Application Specific ROHS
Multirate Clock and Data Recovery with Limiting Amplifier
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
Clock & Data Recovery, 2.667Ghz, Tqfn-32; Clock Ic Type:clock & Data Recovery; Frequency:2.667Ghz; No. Of Outputs:1Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:-; No. Of Pins:32Pins; Ic Output Type:cmlrohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated