Analog Devices MAX349EAP+

Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers
$ 8.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX349EAP+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-37.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX350CAP+
Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers
Analog DevicesMAX349CAP+
MAX349 Series 16 V 175 Ohm 1 Channel (8 x 8:1) Surface Mount Mux/Demux - SSOP-20
Analog DevicesMAX350EAP+
MAX350 Series 16 V 100 Ohm SMT Dual 4-Channel Multiplexer - SSOP-20
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer

Descriptions

Descriptions of Analog Devices MAX349EAP+ provided by its distributors.

Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Mux, Single, 8:1, Ssop-20; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.7V To 16V, ± 2.7V To ± 8V; Ic Case/Package:Ssop; No. Of Pins:20Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX349EAP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated