Analog Devices MAX3485EPA+

3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3485EPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
+33.39%

CAD Models

Download Analog Devices MAX3485EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3485CPA+
3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Texas InstrumentsSN75HVD12P
EAR99 75HVD12 Tube RS422RS485 interface transceiver 3.3V 15.5mA 440.409842mg 70ns
Analog DevicesMAX3483CPA+
MAX3483 Series 250 kbps 3.6 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX3430CPA+
Single Transmitter/Receiver RS-485 8-Pin PDIP N Tube
Texas InstrumentsDS3695N/NOPB
ROHS3Compliant Half Transceiver Through Hole interface driver 0C~70C 70mV
Texas InstrumentsSN75LBC179P
Low-Power Differential Line Driver And eceiver Pair 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices MAX3485EPA+ provided by its distributors.

3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
transceiver 10Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
MAX3485 Series 10 Mbps 3.6 V Half-Duplex RS 485 Transceiver - PDIP-8
EAR99 MAX3485 Tube RS422RS485 interface receiver 1.5V 0.000002A 9.375mm 90ns
Rs422/Rs485 Txrx, 10Mbps, 3.6V, Dip-8; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:10Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3485EPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated