Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3485CPA+

3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
$ 6.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3485CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-18.43%

CAD Models

Download Analog Devices MAX3485CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75HVD12P
EAR99 75HVD12 Tube RS422RS485 interface transceiver 3.3V 15.5mA 440.409842mg 70ns
Texas InstrumentsSN65HVD12P
EAR99 65HVD12 Tube RS422RS485 interface driver 3.3V 15.5mA 440.409842mg 70ns
Analog DevicesMAX3072EEPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/422 8-DIP
Analog DevicesMAX3430CPA+
Single Transmitter/Receiver RS-485 8-Pin PDIP N Tube
Analog DevicesMAX3430EPA+
MAX3430 Series 5 V 250 kbps Half-Duplex Through Hole RS-485 Transceiver - DIP-8
Texas InstrumentsSN65LBC176P
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 1.5mA 440.409842mg 33ns

Descriptions

Descriptions of Analog Devices MAX3485CPA+ provided by its distributors.

3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
transceiver 10Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
EAR99 MAX3485 Tube RS422RS485 interface receiver 3.3V 0.000002A 4.45mm 22ns
Interface IC Operating temperature: 0...+70 °C Duplex: Half No. of drivers: 1 No. of receivers: 1 Power supply: 3.0...3.6 V Interfaces: RS422/485 Package: DIL-8 Transfer rate: 10 Mbps
IC, 3.3V TRANSCEIVER, 3485, DIP8; Device Type: Line Driver / Receiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: MAX3485; SVHC: No SVHC (15-Jun-2015); Base Number: 3485; Data Rate: 10Mbps; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Low Power Transmitter / Receiver; Logic Function Number: 3485; Operating Temperature Range: 0°C to +70°C; Supply Current: 1.1mA; Supply Voltage Range: 3V to 3.6V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3485 CPA+
  • MAX3485CPA+.