Analog Devices MAX3380EEUP+

Dual Transmitter/Receiver RS-232 20-Pin TSSOP / IC TXRX RS232 460KBPS 20TSSOP
$ 8.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3380EEUP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Newark

Inventory History

3 month trend:
-6.77%

CAD Models

Download Analog Devices MAX3380EEUP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX3380ECUP+
Dual Transmitter/Receiver RS-232 20-Pin TSSOP / IC TXRX RS232 460KBPS 20TSSOP
Texas InstrumentsMAX3222EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesMAX3381ECUP+
+2.35V to +5.5V, 1µA, 2Tx/2Rx RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Analog DevicesMAX13223EEUP+
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube / IC TXRX RS-232 2TX/2RX 20-TSSOP

Descriptions

Descriptions of Analog Devices MAX3380EEUP+ provided by its distributors.

Dual Transmitter/Receiver RS-232 20-Pin TSSOP / IC TXRX RS232 460KBPS 20TSSOP
+2.35V to +5.5V, 1µA, 2Tx/2Rx RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins
MAX3380E Series 460 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
TRANSCEIVER, RS-232, 3V - 5.5V, SMD; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:2.35V; Supply Voltage Max:5.5V; Driver Case Style:TSSO
Rs232 Transceiver, -40 To 85Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:460Kbps; Supply Voltage Min:2.35V; Supply Voltage Max:5.5V; Ic Case/Package:Tssoprohs Compliant: Yes |Maxim Integrated/analog Devices MAX3380EEUP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3380EEUP+.
  • MAX3380EEUP+..