Analog Devices MAX3375EEKA+T

±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
$ 2.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3375EEKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+56.75%

CAD Models

Download Analog Devices MAX3375EEKA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX3374EEKA+T
MAX3374 Series 1.65 to 5.5 V 16 Mbps Low-Voltage Level Translator - SOT-23-8
Texas InstrumentsSN74LVC1T45DBVR
TEXAS INSTRUMENTS - SN74LVC1T45DBVR - Transceiver, 74LVC1T245, 1.65 V to 5.5 V, SOT-23-6
Texas InstrumentsTXS0101DBVR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
Texas InstrumentsSN74LVC1T45DBVT
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
Analog DevicesADG3231BRJZ-REEL7
Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift

Descriptions

Descriptions of Analog Devices MAX3375EEKA+T provided by its distributors.

±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
1.65V~5.5V 1 2 16Mbps 1.2V~5.5V SOT-23-8 Translators / Level Shifters ROHS
VOLTAGE LEVEL TRANSLATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
LEVEL TRANSLATOR, DUAL, 8MBPS, SOT-23-8; No. of Inputs:1Inputs; Output Current:-; Propagation Delay:30ns; No. of Pins:8Pins; IC Case / Package:SOT-23; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3375EEKA-T
  • MAX3375EEKAT