Analog Devices MAX333AEUP+

MAX333 Series SPDT 20V 45Ohm Surface Mount Analog Switch - TSSOP-20
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX333AEUP+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-13.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX333ACUP+T
MAX333 Series SPDT 20 V 45Ohm Surface Mount Analog Switch - TSSOP-20
Analog DevicesMAX333ACUP+
MAX333 Series SPDT 20V 45 Ohm Surface Mount Analog Switch - TSSOP-20
Analog DevicesDG413CUE+
45Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5434BRUZ
High Voltage Latch-Up Proof, Triple/Quad SPDT Switches | IC SWITCH QUAD SPST 20TSSOP
Analog DevicesADG5234BRUZ
4 Circuit Ic Switch Rohs Compliant: Yes 160Ohm 20-Tssop |Analog Devices ADG5234BRUZ.
Analog DevicesADG5243FBRUZ-RL7
User Defined Fault Protection and Detection, 0.8 pC QINJ, Triple SPDT

Descriptions

Descriptions of Analog Devices MAX333AEUP+ provided by its distributors.

MAX333 Series SPDT 20V 45Ohm Surface Mount Analog Switch - TSSOP-20
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Tssop-20; No. Of Channels:4Channels; Analog Switch Type:Spdt; On State Resistance Max:45Ohm; Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V; Analog Switch Case:Tssop; No. Of Pins:20Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX333AEUP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated