Analog Devices MAX333ACUP+

MAX333 Series SPDT 20V 45 Ohm Surface Mount Analog Switch - TSSOP-20
$ 8.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX333ACUP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Jameco

Inventory History

3 month trend:
-11.07%

CAD Models

Download Analog Devices MAX333ACUP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX333AEUP+
MAX333 Series SPDT 20V 45Ohm Surface Mount Analog Switch - TSSOP-20
Analog DevicesMAX333AEUP+T
MAX333 Series SPDT 20 V 45 Ohm Surface Mount Analog Switch -TSSOP-20
Analog DevicesDG413CUE+
45Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5434BRUZ
High Voltage Latch-Up Proof, Triple/Quad SPDT Switches | IC SWITCH QUAD SPST 20TSSOP
Analog DevicesADG5234BRUZ
4 Circuit Ic Switch Rohs Compliant: Yes 160Ohm 20-Tssop |Analog Devices ADG5234BRUZ.
Analog DevicesADG5243FBRUZ-RL7
User Defined Fault Protection and Detection, 0.8 pC QINJ, Triple SPDT

Descriptions

Descriptions of Analog Devices MAX333ACUP+ provided by its distributors.

MAX333 Series SPDT 20V 45 Ohm Surface Mount Analog Switch - TSSOP-20
45Ω 4 SPDT(SPDT) TSSOP-20 Analog Switches / Multiplexers ROHS
Precision, Quad, SPDT, CMOS Analog Switch
Analog Switch Quad SPDT 20-Pin TSSOP
SWITCH, SPDT, QUAD, 17OHM, 20TSSOP
TSSOP PREC QUAD SPDT CMOS ANAL
SPDT, 4 Func, 1 Channel, CMOS, PDSO20
MAX333AMJP/883 ANALOG SWITCH <AZ
SWITCH, SPDT, QUAD, 17OHM, 20TSSOP; Comparator Type: -; Response Time: -; Supply Voltage Range: 10V to 30V, ± 4.5V to ± 20V; Comparator Case Style: -; No. of Pins: 20Pins; IC Output Type: -; Operating Temperature Min: 0°C; Oper

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX333ACUP+..