Analog Devices MAX3319EAE+

Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 460KBPS 16-SSOP
$ 4.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3319EAE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3319ECAE+
MAX3319 Series 460 kbps 3 V Surface Mount RS-232 Transceiver -SSOP-16
Analog DevicesMAX3319CAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 460KBPS 16-SSOP
Analog DevicesMAX3319EEAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 460KBPS 16-SSOP
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3227 Series 1 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Analog Devices MAX3319EAE+ provided by its distributors.

Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 460KBPS 16-SSOP
MAX3319 Series 3 V 460 kbps SMT RS-232-Compatible Transceiver - SSOP-16
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
RS232 TXRX, 460KBPS, 3V, SSOP-16; IC Type:RS232 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:-; Data Rate Max:460Kbps; Supply Voltage Min:2.25V; Supply Voltage Max:3V; IC Case / Package:SSOP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated