Analog Devices MAX3314EEUA+

±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver
$ 2.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3314EEUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-43.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX3313CUB+
460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX
Analog DevicesMAX3311EUB+
460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX
Analog DevicesMAX3311EUB+T
S-PDSO-G10 MAX3311 Tape & Reel (TR) RS232 interface receiver 500mV 3mm 480Kbps -40C~85C
Analog DevicesMAX3313ECUB+T
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX
Analog DevicesMAX3311ECUB+T
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX
Analog DevicesMAX3311EEUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin CFPAK Tube

Descriptions

Descriptions of Analog Devices MAX3314EEUA+ provided by its distributors.

±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Rs232 Transceiver, 460Kbps, Umax-8; Ic Type:Rs232 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:-; Data Rate Max:460Kbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3314EEUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated